
AS431BZTR-E1 | |
|---|---|
DigiKey Part Number | 31-AS431BZTR-E1CT-ND - Cut Tape (CT) 31-AS431BZTR-E1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AS431BZTR-E1 |
Description | IC VREF SHUNT ADJ TO92 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 100 mA TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,49100 Kč | 14,91 Kč |
| 25 | 1,31040 Kč | 32,76 Kč |
| 100 | 1,10030 Kč | 110,03 Kč |
| 250 | 1,00036 Kč | 250,09 Kč |
| 500 | 0,94030 Kč | 470,15 Kč |
| 1 000 | 0,89095 Kč | 890,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,85032 Kč | 1 700,64 Kč |
| 4 000 | 0,81677 Kč | 3 267,08 Kč |
| 6 000 | 0,79999 Kč | 4 799,94 Kč |
| 10 000 | 0,78138 Kč | 7 813,80 Kč |
| 14 000 | 0,77051 Kč | 10 787,14 Kč |
| 20 000 | 0,76005 Kč | 15 201,00 Kč |
| 50 000 | 0,73754 Kč | 36 877,00 Kč |
| 100 000 | 0,72397 Kč | 72 397,00 Kč |
| 200 000 | 0,71281 Kč | 142 562,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |










