INN3168C-H110-TL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
INN3168C-H110-TL
InSOP-24D

INN3649C-H606-TL

DigiKey Part Number
596-INN3649C-H606-TLTR-ND - Tape & Reel (TR)
596-INN3649C-H606-TLCT-ND - Cut Tape (CT)
596-INN3649C-H606-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INN3649C-H606-TL
Description
1700 V 65 W (85-670 V AC)
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback, Secondary Side SR Topology 45kHz InSOP-24D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
1700V
Topology
Flyback, Secondary Side SR
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
-
Frequency - Switching
45kHz
Power (Watts)
65 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads
Supplier Device Package
InSOP-24D
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 973
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1314,38000 Kč314,38 Kč
100259,77540 Kč25 977,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000221,08456 Kč442 169,12 Kč
Manufacturers Standard Package
Unit Price without VAT:314,38000 Kč
Unit Price with VAT:380,39980 Kč