


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.26 V @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1600 V | |
Capacitance @ Vr, F | 4pF @ 400V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 70 | 27,03943 Kč | 1 892,76 Kč |
| 140 | 24,39214 Kč | 3 414,90 Kč |
| 560 | 20,29045 Kč | 11 362,65 Kč |
| 1 050 | 18,84960 Kč | 19 792,08 Kč |
| 2 030 | 17,56322 Kč | 35 653,34 Kč |
| 5 040 | 16,10409 Kč | 81 164,61 Kč |
| 10 010 | 15,48866 Kč | 155 041,49 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |




