39.0" (990.60mm) Miniature Banana Plug, Single, Sheathed To Miniature Banana Plug, Single, Sheathed Patch Cord 33VAC, 70VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39.0" (990.60mm) Miniature Banana Plug, Single, Sheathed To Miniature Banana Plug, Single, Sheathed Patch Cord 33VAC, 70VDC
Who is Pomona Electronics?

72919-39-2

DigiKey Part Number
501-1204-ND
Manufacturer
Manufacturer Product Number
72919-39-2
Description
TEST LEAD BANANA TO BANANA 39"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
39.0" (990.60mm) Miniature Banana Plug, Single, Sheathed To Miniature Banana Plug, Single, Sheathed Patch Cord 33VAC, 70VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bag
Part Status
Active
Stacking Method
Non Stackable
Configuration
Banana to Banana
1st Connector
Miniature Banana Plug, Single, Sheathed
2nd Connector
Miniature Banana Plug, Single, Sheathed
Cable Length
39.0" (990.60mm)
Type
Patch Cord
Contents
1 Lead, Red
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
-
Voltage - Rated
33VAC, 70VDC
Ratings
-
Current Rating (Amps)
10A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1247,57000 Kč247,57 Kč
Unit Price without VAT:247,57000 Kč
Unit Price with VAT:299,55970 Kč
Alternate Color
TEST LEAD BANANA TO BANANA 39"
In-Stock: 36
Unit Price: 247,57000 Kč
Alternate Length
TEST LEAD BANANA TO BANANA 20"
In-Stock: 0
Unit Price: