


72919-39-0 | |
|---|---|
DigiKey Part Number | 501-1203-ND |
Manufacturer | |
Manufacturer Product Number | 72919-39-0 |
Description | TEST LEAD BANANA TO BANANA 39" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 39.0" (990.60mm) Miniature Banana Plug, Single, Sheathed To Miniature Banana Plug, Single, Sheathed Patch Cord 33VAC, 70VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Banana | |
1st Connector | Miniature Banana Plug, Single, Sheathed | |
2nd Connector | Miniature Banana Plug, Single, Sheathed | |
Cable Length | 39.0" (990.60mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Black | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | - | |
Voltage - Rated | 33VAC, 70VDC | |
Ratings | - | |
Current Rating (Amps) | 10A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,57000 Kč | 247,57 Kč |
| Unit Price without VAT: | 247,57000 Kč |
|---|---|
| Unit Price with VAT: | 299,55970 Kč |





