


6384-02 | |
|---|---|
DigiKey Part Number | 501-1348-ND |
Manufacturer | |
Manufacturer Product Number | 6384-02 |
Description | CONN BANANA JACK BLACK/RED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Crimp or Solder Black, Red |
Datasheet | Datasheet |
Category | Insulation Sheathed |
Manufacturer Pomona Electronics | Color Black, Red |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Active | Contact Finish Nickel |
Type Banana Jack | Contact Material Brass |
Gender Female | Body Material Santoprene® (Thermoplastic Elastomer) |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature -29°C ~ 135°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp or Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,07000 Kč | 237,07 Kč |
| Unit Price without VAT: | 237,07000 Kč |
|---|---|
| Unit Price with VAT: | 286,85470 Kč |











