48.0" (1219.20mm) Banana Plug, Single, Sheathed To Banana Plug, Single, Sheathed - Retractable DMM Test Leads 1000V (1kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-P6358

DigiKey Part Number
314-1309-ND
Manufacturer
Manufacturer Product Number
BU-P6358
Description
TEST LEAD BANANA TO BANANA 48"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
48.0" (1219.20mm) Banana Plug, Single, Sheathed To Banana Plug, Single, Sheathed - Retractable DMM Test Leads 1000V (1kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Stacking Method
Non Stackable
Configuration
Banana to Banana
1st Connector
Banana Plug, Single, Sheathed
2nd Connector
Banana Plug, Single, Sheathed - Retractable
Cable Length
48.0" (1219.20mm)
Type
DMM Test Leads
Contents
2 Leads, Black and Red
Material - Insulation
Silicone
Wire Gauge
18 AWG
Voltage - Rated
1000V (1kV)
Ratings
-
Current Rating (Amps)
20A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1496,18000 Kč496,18 Kč
10436,75800 Kč4 367,58 Kč
25419,12000 Kč10 478,00 Kč
100406,52130 Kč40 652,13 Kč
500398,54372 Kč199 271,86 Kč
Manufacturers Standard Package
Unit Price without VAT:496,18000 Kč
Unit Price with VAT:600,37780 Kč