


5286 | |
|---|---|
DigiKey Part Number | 501-2427-ND |
Manufacturer | |
Manufacturer Product Number | 5286 |
Description | CONN BNC PLUG STR 75 OHM SOLDER |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 4 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Obsolete | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Includes 2 pcs - 1 Connector, 1 Contact |
Contact Termination Solder | Body Material Brass |
Shield Termination Crimp | Body Finish Nickel |
Impedance 75 Ohms | Center Contact Plating Gold |
Mounting Type Free Hanging (In-Line) | Dielectric Material Polytetrafluoroethylene (PTFE) |
Cable Group RG-59, 59A, 59B, 62, 62A, 62B, 62C, 210 | Voltage Rating 500 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 031-70013 | Amphenol RF | 200 | ARF1736-ND | 388,67000 Kč | Similar |
| 031-71008-1RFX | Amphenol RF | 146 | ARF1700-ND | 100,58000 Kč | Similar |
| 031-71013-RFX | Amphenol RF | 1 220 | ARF1701-ND | 82,31000 Kč | Similar |
| 31-321 | Amphenol RF | 53 | ARF1042-ND | 229,30000 Kč | Similar |
| 31-71008 | Amphenol RF | 19 | ARF1175-ND | 171,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,48000 Kč | 140,48 Kč |
| Unit Price without VAT: | 140,48000 Kč |
|---|---|
| Unit Price with VAT: | 169,98080 Kč |

