
31-71008 | |
|---|---|
DigiKey Part Number | ARF1175-ND |
Manufacturer | |
Manufacturer Product Number | 31-71008 |
Description | CONN BNC PLUG STR 75 OHM CRIMP |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp or Solder |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Not For New Designs | Includes 4 pcs - 1 Connector, 1 Bushing, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp or Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-59, 59B, 62, 140, 210, Belden 8241, 8263, 8279, 9209 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 2 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 112952 | Amphenol RF | 118 | ARF3516-ND | 128,72000 Kč | Direct |
| SBC8241 | Winchester Interconnect | 0 | 991-1010-ND | 132,97572 Kč | Direct |
| 5286 | Pomona Electronics | 5 | 501-2427-ND | 140,48000 Kč | Similar |
| UPL220-013 | Cinch Connectivity Solutions Trompeter | 143 | 1097-1154-ND | 181,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,97000 Kč | 171,97 Kč |
| 10 | 146,10400 Kč | 1 461,04 Kč |
| 25 | 136,94040 Kč | 3 423,51 Kč |
| 50 | 130,40180 Kč | 6 520,09 Kč |
| 100 | 124,17590 Kč | 12 417,59 Kč |
| 250 | 116,40452 Kč | 29 101,13 Kč |
| 500 | 110,85222 Kč | 55 426,11 Kč |
| 1 000 | 105,56682 Kč | 105 566,82 Kč |
| Unit Price without VAT: | 171,97000 Kč |
|---|---|
| Unit Price with VAT: | 208,08370 Kč |


