
031-71008-1RFX | |
|---|---|
DigiKey Part Number | ARF1700-ND |
Manufacturer | |
Manufacturer Product Number | 031-71008-1RFX |
Description | CONN BNC PLUG STR 75 OHM CRIMP |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 031-71008-1RFX Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Not For New Designs | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polyoxymethylene (POM) Acetal |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-59, 59B, 62, 140, 210, Belden 8241, 8263, 8279, 9209 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 2 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 112123 | Amphenol RF | 1 522 | ACX1814-ND | 2,64000 Kč | Direct |
| 5286 | Pomona Electronics | 5 | 501-2427-ND | 5,69000 Kč | Similar |
| UPL220-013 | Cinch Connectivity Solutions Trompeter | 143 | 1097-1154-ND | 7,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,58000 Kč | 100,58 Kč |
| 10 | 85,44100 Kč | 854,41 Kč |
| 25 | 80,09480 Kč | 2 002,37 Kč |
| 50 | 76,26480 Kč | 3 813,24 Kč |
| 100 | 72,62370 Kč | 7 262,37 Kč |
| 300 | 67,20620 Kč | 20 161,86 Kč |
| 500 | 64,82796 Kč | 32 413,98 Kč |
| 1 000 | 61,73601 Kč | 61 736,01 Kč |
| 2 500 | 57,87494 Kč | 144 687,35 Kč |
| Unit Price without VAT: | 100,58000 Kč |
|---|---|
| Unit Price with VAT: | 121,70180 Kč |


