Image for PIM726 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIM726

DigiKey Part Number
1778-PIM726-ND
Manufacturer
Manufacturer Product Number
PIM726
Description
PIMORONI PICO PLUS 2 W RP2350
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RP2350B - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pimoroni Ltd
Series
-
Packaging
Bulk
Part Status
Active
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
RP2350B
Note
-
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE)
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10382,16400 Kč3 821,64 Kč
Manufacturers Standard Package
Unit Price without VAT:382,16400 Kč
Unit Price with VAT:462,41844 Kč