RP2350 Tiny 2350 - ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIM721

DigiKey Part Number
1778-PIM721-ND
Manufacturer
Manufacturer Product Number
PIM721
Description
TINY 2350
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RP2350 Tiny 2350 - ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
PIM721 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
ARM® Cortex®-M33
Mfr
Platform
Packaging
Box
Utilized IC / Part
RP2350
Part Status
Active
Mounting Type
Fixed
Type
MCU 32-Bit
Contents
Board(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
16204,69125 Kč3 275,06 Kč
Unit Price without VAT:204,69125 Kč
Unit Price with VAT:247,67641 Kč