
PIM558 | |
|---|---|
DigiKey Part Number | 1778-PIM558-ND |
Manufacturer | |
Manufacturer Product Number | PIM558 |
Description | TINY 2040 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RP2040 Tiny 2040 - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | PIM558 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | ||
Utilized IC / Part | RP2040 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | MicroPython | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 203,68077 Kč | 2 647,85 Kč |
| Unit Price without VAT: | 203,68077 Kč |
|---|---|
| Unit Price with VAT: | 246,45373 Kč |




