
24870 | |
|---|---|
DigiKey Part Number | 1568-24870-ND |
Manufacturer | |
Manufacturer Product Number | 24870 |
Description | SparkFun Pro Micro - RP2350 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RP2350 Raspberry Pi Pico - ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M33 |
Mfr | Platform |
Packaging Bag | Utilized IC / Part RP2350 |
Part Status Active | Mounting Type Fixed |
Type MCU 32-Bit | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,72000 Kč | 368,72 Kč |
| Unit Price without VAT: | 368,72000 Kč |
|---|---|
| Unit Price with VAT: | 446,15120 Kč |











