New Product
Image for GEN4-RP2350-BREAKOUT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GEN4-RP2350-BREAKOUT

DigiKey Part Number
1613-GEN4-RP2350-BREAKOUT-ND
Manufacturer
Manufacturer Product Number
GEN4-RP2350-BREAKOUT
Description
BREAKOUT BOARD FOR GEN4-RP2350
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Breakout Board Connectivity Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
4D Systems Pty Ltd
Series
Packaging
Bulk
Part Status
Active
Platform
-
Type
Connectivity
Function
Breakout Board
Contents
Board(s)
Suggested Programming Environment
-
Interconnect System
-
Note
Header(s) Not Included
Primary Attributes
-
Secondary Attributes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1125,99000 Kč125,99 Kč
Manufacturers Standard Package
Unit Price without VAT:125,99000 Kč
Unit Price with VAT:152,44790 Kč