
PIM724 | |
|---|---|
DigiKey Part Number | 1778-PIM724-ND |
Manufacturer | |
Manufacturer Product Number | PIM724 |
Description | PIMORONI PICO PLUS 2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RP2350 Raspberry Pi Pico Plus 2 - ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M33 | |
Platform | ||
Utilized IC / Part | RP2350 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 272,97364 Kč | 3 002,71 Kč |
| Unit Price without VAT: | 272,97364 Kč |
|---|---|
| Unit Price with VAT: | 330,29810 Kč |











