
COM1705 | |
|---|---|
DigiKey Part Number | 1778-COM1705-ND |
Manufacturer | |
Manufacturer Product Number | COM1705 |
Description | TYPE-K BRAIDED THERMOCOUPLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39.370" (1000.00mm) K-Type Thermocouple |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | - | |
Tip Type | - | |
Plug Type | - | |
Probe Temperature Range | - | |
Cable Length | 39.370" (1000.00mm) | |
Cable Insulation | Braided Fabric | |
Plug Color | - | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 73,49292 Kč | 3 527,66 Kč |
| Unit Price without VAT: | 73,49292 Kč |
|---|---|
| Unit Price with VAT: | 88,92643 Kč |







