
XE-3500-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3500-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3500-001 |
Description | IEC K PTFE 1/0.2MM 1M, TAILS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.937" (100.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | - | |
Probe Temperature Range | -103 ~ 482°F (-75 ~ 250°C) | |
Cable Length | 3.937" (100.00mm) | |
Cable Insulation | Polytetrafluoroethylene (PTFE) | |
Plug Color | - | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,21000 Kč | 122,21 Kč |
| 5 | 116,74800 Kč | 583,74 Kč |
| 10 | 114,43900 Kč | 1 144,39 Kč |
| 25 | 111,45720 Kč | 2 786,43 Kč |
| 50 | 109,25260 Kč | 5 462,63 Kč |
| 100 | 107,08770 Kč | 10 708,77 Kč |
| 250 | 104,29288 Kč | 26 073,22 Kč |
| 500 | 102,22666 Kč | 51 113,33 Kč |
| 1 000 | 100,20078 Kč | 100 200,78 Kč |
| Unit Price without VAT: | 122,21000 Kč |
|---|---|
| Unit Price with VAT: | 147,87410 Kč |




