51.181" (1300.00mm) K-Type Thermocouple
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

COM1706

DigiKey Part Number
1778-COM1706-ND
Manufacturer
Manufacturer Product Number
COM1706
Description
TYPE-K SS STL THERMOCOUPLE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
51.181" (1300.00mm) K-Type Thermocouple
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pimoroni Ltd
Series
-
Packaging
Bulk
Part Status
Active
Type
K-Type Thermocouple
Usage
-
Tip Type
-
Plug Type
-
Probe Temperature Range
-
Cable Length
51.181" (1300.00mm)
Cable Insulation
Braided Steel
Plug Color
-
Probe Length
7.874" (200.00mm)
Probe Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
24123,88833 Kč2 973,32 Kč
Unit Price without VAT:123,88833 Kč
Unit Price with VAT:149,90488 Kč