78.740" (2000.00mm) J-Type Thermocouple Immersion / Penetration, Rounded -76 ~ 662°F (-60 ~ 350°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3400-001

DigiKey Part Number
5425-XE-3400-001-ND
Manufacturer
Manufacturer Product Number
XE-3400-001
Description
IEC J, 2M GLASSFIBRE, SS OVER-BR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
78.740" (2000.00mm) J-Type Thermocouple Immersion / Penetration, Rounded -76 ~ 662°F (-60 ~ 350°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
-
Packaging
Bag
Part Status
Active
Type
J-Type Thermocouple
Usage
Air, Gas, Gel, Liquid, Surface
Tip Type
Immersion / Penetration, Rounded
Plug Type
-
Probe Temperature Range
-76 ~ 662°F (-60 ~ 350°C)
Cable Length
78.740" (2000.00mm)
Cable Insulation
Fiberglass
Plug Color
-
Probe Length
5.906" (150.00mm)
Probe Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1649,68000 Kč649,68 Kč
5620,28000 Kč3 101,40 Kč
10608,01800 Kč6 080,18 Kč
25592,14360 Kč14 803,59 Kč
50580,41000 Kč29 020,50 Kč
100568,91350 Kč56 891,35 Kč
250554,05576 Kč138 513,94 Kč
Manufacturers Standard Package
Unit Price without VAT:649,68000 Kč
Unit Price with VAT:786,11280 Kč