
XE-0427-001 | |
|---|---|
DigiKey Part Number | 5425-XE-0427-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-0427-001 |
Description | ANSI PFA 1/0.2MM K TAILS 0.3M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11.811" (300.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -103 ~ 482°F (-75 ~ 250°C) | |
Cable Length | 11.811" (300.00mm) | |
Cable Insulation | Perfluoroalkoxy (PFA) | |
Plug Color | - | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,38000 Kč | 138,38 Kč |
| 5 | 132,07800 Kč | 660,39 Kč |
| 10 | 129,47400 Kč | 1 294,74 Kč |
| 25 | 126,09720 Kč | 3 152,43 Kč |
| 50 | 123,59840 Kč | 6 179,92 Kč |
| 100 | 121,15220 Kč | 12 115,22 Kč |
| 250 | 117,98944 Kč | 29 497,36 Kč |
| 500 | 115,65194 Kč | 57 825,97 Kč |
| 1 000 | 113,36043 Kč | 113 360,43 Kč |
| Unit Price without VAT: | 138,38000 Kč |
|---|---|
| Unit Price with VAT: | 167,43980 Kč |





