11.811" (300.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-0435-001

DigiKey Part Number
5425-XE-0435-001-ND
Manufacturer
Manufacturer Product Number
XE-0435-001
Description
ANSI G/FIBRE 1/0.3MM K TAILS 0.3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
11.811" (300.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
K-Type Thermocouple
Usage
Air, Gas, Surface
Tip Type
Air, Beaded
Plug Type
Sub-Mini (Thermocouple Plug)
Probe Temperature Range
-103 ~ 482°F (-75 ~ 250°C)
Cable Length
11.811" (300.00mm)
Cable Insulation
Perfluoroalkoxy (PFA)
Plug Color
-
Probe Length
-
Probe Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1141,32000 Kč141,32 Kč
5134,97600 Kč674,88 Kč
10132,30800 Kč1 323,08 Kč
25128,86880 Kč3 221,72 Kč
50126,31560 Kč6 315,78 Kč
100123,81260 Kč12 381,26 Kč
250120,58144 Kč30 145,36 Kč
500118,19144 Kč59 095,72 Kč
1 000115,84996 Kč115 849,96 Kč
Manufacturers Standard Package
Unit Price without VAT:141,32000 Kč
Unit Price with VAT:170,99720 Kč