



PCS28-12D-240A-40R | |
|---|---|
DigiKey Part Number | 2634-PCS28-12D-240A-40R-ND |
Manufacturer | |
Manufacturer Product Number | PCS28-12D-240A-40R |
Description | SSR RELAY SPST-NO 40A 48-280V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 4 ~ 15VDC | |
Voltage - Load | 48 V ~ 280 V | |
Load Current | 40 A | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 580,77000 Kč | 580,77 Kč |
| 10 | 517,24100 Kč | 5 172,41 Kč |
| 26 | 492,91808 Kč | 12 815,87 Kč |
| 50 | 476,92560 Kč | 23 846,28 Kč |
| 100 | 460,52980 Kč | 46 052,98 Kč |
| 250 | 448,89124 Kč | 112 222,81 Kč |
| Unit Price without VAT: | 580,77000 Kč |
|---|---|
| Unit Price with VAT: | 702,73170 Kč |






