
5404669 | |
---|---|
DigiKey Part Number | 5404669-ND |
Manufacturer | |
Manufacturer Product Number | 5404669 |
Description | DIN RAIL 35MMX7MM UNSLOT 28" SS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Stainless Steel 28.425" (722.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Unslotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 28.425" (722.00mm) | |
Thickness | - | |
Material | Stainless Steel | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 730,97000 Kč | 1 730,97 Kč |
Unit Price without VAT: | 1 730,97000 Kč |
---|---|
Unit Price with VAT: | 2 094,47370 Kč |