



2903362 | |
|---|---|
DigiKey Part Number | 277-10078-ND |
Manufacturer | |
Manufacturer Product Number | 2903362 |
Description | RELAY GEN PURPOSE SPST 6A 12V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2903362 Models |
Category | Coil Type Non Latching |
Mfr | Features Diode, Lighted Indicator, Socket Included |
Series | Termination Style Spring Terminal |
Packaging Bulk | Operate Time 5 ms |
Part Status Active | Release Time 8 ms |
Mounting Type | Operating Temperature -40°C ~ 60°C |
Coil Voltage | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPST-NO (1 Form A) | Approval Agency CSA |
Contact Rating (Current) 6 A | Relay Type |
Switching Voltage 250VAC, 250VDC - Max | Coil Resistance 750 Ohms |
Coil Current 16 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,68000 Kč | 203,68 Kč |
| Unit Price without VAT: | 203,68000 Kč |
|---|---|
| Unit Price with VAT: | 246,45280 Kč |
























