


2511125/1M | |
|---|---|
DigiKey Part Number | 2511125/1M-ND |
Manufacturer | |
Manufacturer Product Number | 2511125/1M |
Description | DIN RAIL 35MMX7MM SLOTTED 39" SS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Stainless Steel 39.370" (1000.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 39.370" (1000.00mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,05000 Kč | 346,05 Kč |
| Unit Price without VAT: | 346,05000 Kč |
|---|---|
| Unit Price with VAT: | 418,72050 Kč |








