3260054 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 4
Unit Price: 21 566,38000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 28 757,40000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 35 938,40000 Kč
Datasheet
Terminal Block Connector 4 Position Feed Through Blue, Gray 1/0-8 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Blue, Gray 1/0-8 AWG
Terminal Blocks from Phoenix Contact – Well Tested

3260054

DigiKey Part Number
3260054-ND
Manufacturer
Manufacturer Product Number
3260054
Description
CONN TERM BLK FEED THRU 1/0-8AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Blue, Gray 1/0-8 AWG
Datasheet
 Datasheet
EDA/CAD Models
3260054 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2
Terminal - Width
60.0mm
Termination Style
Push In, Spring
Current - IEC
150 A
Voltage - IEC
1500V
Current - UL
140 A
Voltage - UL
1000V
Wire Gauge or Range - AWG
1/0-8 AWG
Wire Gauge or Range - mm²
10-70mm²
Features
-
Color
Blue, Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
30mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
31 807,92667 Kč5 423,78 Kč
Manufacturers Standard Package
Unit Price without VAT:1 807,92667 Kč
Unit Price with VAT:2 187,59127 Kč