Terminal Block Connector 4 Position Feed Through Gray 1/0-8 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Gray 1/0-8 AWG
3260053
3260053
Terminal Blocks from Phoenix Contact – Well Tested

3260053

DigiKey Part Number
3260053-ND
Manufacturer
Manufacturer Product Number
3260053
Description
CONN TERM BLK FEED THRU 1/0-8AWG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 1/0-8 AWG
Datasheet
 Datasheet
EDA/CAD Models
3260053 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2
Terminal - Width
60.0mm
Termination Style
Push In, Spring
Current - IEC
150 A
Voltage - IEC
1500V
Current - UL
140 A
Voltage - UL
1000V
Wire Gauge or Range - AWG
1/0-8 AWG
Wire Gauge or Range - mm²
10-70mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
30mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 355,84000 Kč1 355,84 Kč
Unit Price without VAT:1 355,84000 Kč
Unit Price with VAT:1 640,56640 Kč