
0816210 | |
|---|---|
DigiKey Part Number | 0816210-ND |
Manufacturer | |
Manufacturer Product Number | 0816210 |
Description | MARKER LABELS 1 ROLL=1000 STRIPS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For CLIPLINE Series |
Datasheet | Datasheet |
EDA/CAD Models | 0816210 Models |
Category | Type Label, Adhesive |
Manufacturer Phoenix Contact | Legend Blank |
Series | Pitch 0.400" (10.16mm) |
Packaging Bulk | For Use With/Related Products CLIPLINE Series |
Part Status Active | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 987,97000 Kč | 11 987,97 Kč |
| Unit Price without VAT: | 11 987,97000 Kč |
|---|---|
| Unit Price with VAT: | 14 505,44370 Kč |














