



0704076 | |
|---|---|
DigiKey Part Number | 277-3690-ND |
Manufacturer | |
Manufacturer Product Number | 0704076 |
Description | CONN TERM BLK FEED THRU 8-26 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 8-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0704076 Models |
Category | Voltage - IEC 2000V |
Manufacturer Phoenix Contact | Current - UL 50 A |
Series | Voltage - UL 1000V |
Packaging Bulk | Wire Gauge or Range - AWG 8-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-10mm² |
Type Feed Through | Features Explosion Proof, Harsh Environment |
Number of Positions 2 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 10.2mm | Material Flammability Rating UL94 V-2 |
Termination Style Screw | Stripping Length 10mm |
Current - IEC 41 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 539,02000 Kč | 539,02 Kč |
| Unit Price without VAT: | 539,02000 Kč |
|---|---|
| Unit Price with VAT: | 652,21420 Kč |















