1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3073335

DigiKey Part Number
277-15240-ND
Manufacturer
Manufacturer Product Number
3073335
Description
TERM BLK 1POS GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Gray
Datasheet
 Datasheet
EDA/CAD Models
3073335 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.039 ~ 0.157" (1.0 ~ 4.0mm)
Manufacturer
Phoenix Contact
Positions Per Level
1
Series
Panel Mount Type
2 Piece
Packaging
Bulk
Voltage - UL
600 V
Part Status
Active
Current - UL
65 A
Front Panel Wire Connection
Bolt/Screw Clamp - Wire Entry 90° to Panel
Wire Gauge
6-20 AWG
Rear Panel Wire Connection
Bolt/Screw Clamp - Wire Entry 90° to Panel
Color
Gray
Width
0.398" (10.10mm)
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1283,89000 Kč283,89 Kč
Unit Price without VAT:283,89000 Kč
Unit Price with VAT:343,50690 Kč