
1206586 | |
|---|---|
DigiKey Part Number | 277-5675-ND |
Manufacturer | |
Manufacturer Product Number | 1206586 |
Description | DIN RAIL 35MMX15MM UNSLOTTED 78" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Unslotted Steel 78.740" (2000.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1206586 Models |
Category | Size 1.378" W x 0.591" H (35.00mm x 15.00mm) |
Manufacturer Phoenix Contact | Length 78.740" (2000.00mm) |
Packaging Bulk | Thickness 0.059" (1.50mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Galvanized |
Slotted/Unslotted Unslotted |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1201714 | Phoenix Contact | 0 | 277-7263-ND | 1 049,48000 Kč | Parametric Equivalent |
| 0236400000 | Weidmüller | 133 | 281-4913-ND | 665,43000 Kč | Parametric Equivalent |
| 210-506 | WAGO Corporation | 1 | 2946-210-506-ND | 986,28000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 502,27000 Kč | 502,27 Kč |
| Unit Price without VAT: | 502,27000 Kč |
|---|---|
| Unit Price with VAT: | 607,74670 Kč |














