Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Unslotted Steel 78.740" (2000.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

210-506

DigiKey Part Number
2946-210-506-ND
Manufacturer
Manufacturer Product Number
210-506
Description
DIN RAIL 35MMX15MM UNSLOTTED 78"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Unslotted Steel 78.740" (2000.00mm)
Datasheet
 Datasheet
EDA/CAD Models
210-506 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
1.378" W x 0.591" H (35.00mm x 15.00mm)
Manufacturer
WAGO Corporation
Length
78.740" (2000.00mm)
Packaging
Box
Thickness
0.059" (1.50mm)
Part Status
Active
Material
Steel
Type
Top Hat
Plating
Galvanized
Slotted/Unslotted
Unslotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0236400000Weidmüller133281-4913-ND660,91000 KčParametric Equivalent
1201714Phoenix Contact0277-7263-ND1 042,36000 KčParametric Equivalent
1206586Phoenix Contact23277-5675-ND498,86000 KčParametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1979,58000 Kč979,58 Kč
5860,54000 Kč4 302,70 Kč
10818,03600 Kč8 180,36 Kč
30759,60600 Kč22 788,18 Kč
50735,71940 Kč36 785,97 Kč
100706,22770 Kč70 622,77 Kč
250671,85076 Kč167 962,69 Kč
Manufacturers Standard Package
Unit Price without VAT:979,58000 Kč
Unit Price with VAT:1 185,29180 Kč