1201714 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 336,80800 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 23
Unit Price: 502,27000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 133
Unit Price: 665,43000 Kč
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 394,15300 Kč

Parametric Equivalent


WAGO Corporation
In Stock: 1
Unit Price: 986,28000 Kč
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 355,87400 Kč
Datasheet
Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Unslotted Steel 78.740" (2000.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201714

DigiKey Part Number
277-7263-ND
Manufacturer
Manufacturer Product Number
1201714
Description
DIN RAIL 35MMX15MM UNSLOTTED 78"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Unslotted Steel 78.740" (2000.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1201714 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
1.378" W x 0.591" H (35.00mm x 15.00mm)
Manufacturer
Phoenix Contact
Length
78.740" (2000.00mm)
Packaging
Bulk
Thickness
0.059" (1.50mm)
Part Status
Active
Material
Steel
Type
Top Hat
Plating
Galvanized
Slotted/Unslotted
Unslotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1204135Phoenix Contact01204135-ND336,80800 KčParametric Equivalent
1206586Phoenix Contact23277-5675-ND502,27000 KčParametric Equivalent
0236400000Weidmüller133281-4913-ND665,43000 KčParametric Equivalent
2027.0Conta-Clip, Inc.02080-2027.0-ND394,15300 KčParametric Equivalent
210-506WAGO Corporation12946-210-506-ND986,28000 KčParametric Equivalent
Available To Order
Factory Stock: 1 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 049,48000 Kč1 049,48 Kč
Unit Price without VAT:1 049,48000 Kč
Unit Price with VAT:1 269,87080 Kč