
3247056 | |
|---|---|
DigiKey Part Number | 3247056-ND |
Manufacturer | |
Manufacturer Product Number | 3247056 |
Description | CONN TERM BLK FEED 500MCM-2/0AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black, Yellow 500MCM (kcmil)-2/0 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3247056 Models |
Category | Voltage - IEC 1000V |
Manufacturer Phoenix Contact | Current - UL 380 A |
Series | Voltage - UL 600V |
Packaging Bulk | Wire Gauge or Range - AWG 500MCM (kcmil)-2/0 AWG |
Part Status Active | Wire Gauge or Range - mm² 70-240mm² |
Type Feed Through | Color Black, Yellow |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 40mm |
Current - IEC 415 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 2 171,68333 Kč | 6 515,05 Kč |
| Unit Price without VAT: | 2 171,68333 Kč |
|---|---|
| Unit Price with VAT: | 2 627,73683 Kč |















