
3241206 | |
|---|---|
DigiKey Part Number | 3241206-ND |
Manufacturer | |
Manufacturer Product Number | 3241206 |
Description | CONN RING CIRC 14-16AWG M3.5 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M3.5 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 3241206 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M3.5 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.260" (6.60mm) | |
Length - Overall | 0.811" (20.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 25,17110 Kč | 2 517,11 Kč |
| Unit Price without VAT: | 25,17110 Kč |
|---|---|
| Unit Price with VAT: | 30,45703 Kč |








