Standard, Locking Transparent 0.177" (4.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240756

DigiKey Part Number
3240756-ND
Manufacturer
Manufacturer Product Number
3240756
Description
CBL TIE LOCKING TRANS 6.30"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Transparent 0.177" (4.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
6.25"
Bundle Diameter
-
Width
0.177" (4.50mm)
Length - Actual
0.525' (160.00mm, 6.30")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
-
Material
Polyamide (PA66), Nylon 6/6
Color
Transparent
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč