



0877811001 | |
|---|---|
DigiKey Part Number | WM26287-ND |
Manufacturer | |
Manufacturer Product Number | 0877811001 |
Description | CONN SATA RCPT 22POS SLD SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Position SATA Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0877811001 Models |
Category | Number of Positions 22 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tray | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SATA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,19000 Kč | 130,19 Kč |
| Unit Price without VAT: | 130,19000 Kč |
|---|---|
| Unit Price with VAT: | 157,52990 Kč |











