
1555RF17GY | |
|---|---|
DigiKey Part Number | 164-1555RF17GY-ND |
Manufacturer | |
Manufacturer Product Number | 1555RF17GY |
Description | ENCLOSURE PC GRAY 6.3"L X 6.3"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure ABS Gray Cover Included 6.300" L x 6.300" W (160.02mm x 160.02mm) X 1.480" (37.59mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1555RF17GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.300" L x 6.300" W (160.02mm x 160.02mm) | |
Height | 1.480" (37.59mm) | |
Area (L x W) | 39.7in² (256cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 517,81000 Kč | 517,81 Kč |
| 5 | 436,04400 Kč | 2 180,22 Kč |
| 10 | 405,21900 Kč | 4 052,19 Kč |
| 25 | 368,01080 Kč | 9 200,27 Kč |
| 50 | 342,29260 Kč | 17 114,63 Kč |
| 100 | 318,47880 Kč | 31 847,88 Kč |
| 250 | 314,19728 Kč | 78 549,32 Kč |
| Unit Price without VAT: | 517,81000 Kč |
|---|---|
| Unit Price with VAT: | 626,55010 Kč |











