
3240714 | |
|---|---|
DigiKey Part Number | 3240714-ND |
Manufacturer | |
Manufacturer Product Number | 3240714 |
Description | CBL TIE LOCKING TRANS 9.84" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Transparent 0.295" (7.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 10" | |
Bundle Diameter | - | |
Width | 0.295" (7.50mm) | |
Length - Actual | 0.820' (250.00mm, 9.84") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Transparent | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,77120 Kč | 377,12 Kč |
| Unit Price without VAT: | 3,77120 Kč |
|---|---|
| Unit Price with VAT: | 4,56315 Kč |











