
3240545 | |
|---|---|
DigiKey Part Number | 3240545-ND |
Manufacturer | |
Manufacturer Product Number | 3240545 |
Description | CONN FERRULE 16AWG WHITE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire with Marker |
Datasheet | Datasheet |
EDA/CAD Models | 3240545 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire with Marker | |
Insulation | Insulated | |
Style | - | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 29.50mm | |
Length - Pin | - | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 780 | 7,99674 Kč | 6 237,46 Kč |
| Unit Price without VAT: | 7,99674 Kč |
|---|---|
| Unit Price with VAT: | 9,67606 Kč |











