
2150 10-300 | |
|---|---|
DigiKey Part Number | 2128-215010-300-ND |
Manufacturer | |
Manufacturer Product Number | 2150 10-300 |
Description | 3C-SCREWDRIVER 10 MM 300 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.6mm x 10mm Slotted Screwdriver 16.54" (420.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1.6mm x 10mm | |
Length - Blade | 11.81" (300.0mm) | |
Length - Overall | 16.54" (420.0mm) | |
Features | Ergonomic | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 572,83000 Kč | 572,83 Kč |
| Unit Price without VAT: | 572,83000 Kč |
|---|---|
| Unit Price with VAT: | 693,12430 Kč |











