Cover - Wire Duct, Snap In Gray, Light 78.740" (2000.00mm, 6.56')
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240371

DigiKey Part Number
277-9697-ND
Manufacturer
Manufacturer Product Number
3240371
Description
CABLE DUCT COVER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In Gray, Light 78.740" (2000.00mm, 6.56')
Datasheet
 Datasheet
EDA/CAD Models
3240371 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cover - Wire Duct, Snap In
For Use With/Related Products
For All PC/ABS, Halogen Free Wiring Duct Types
Height
0.567" (14.40mm)
Width
1.575" (40.00mm)
Length
78.740" (2000.00mm, 6.56')
Color
Gray, Light
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1271,71000 Kč271,71 Kč
10230,93600 Kč2 309,36 Kč
30213,69667 Kč6 410,90 Kč
50206,12900 Kč10 306,45 Kč
100196,29140 Kč19 629,14 Kč
250189,39608 Kč47 349,02 Kč
Manufacturers Standard Package
Unit Price without VAT:271,71000 Kč
Unit Price with VAT:328,76910 Kč