
3240372 | |
|---|---|
DigiKey Part Number | 277-9698-ND |
Manufacturer | |
Manufacturer Product Number | 3240372 |
Description | CABLE DUCT COVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray, Light 78.740" (2000.00mm, 6.56') |
Datasheet | Datasheet |
EDA/CAD Models | 3240372 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | For All PC/ABS, Halogen Free Wiring Duct Types | |
Height | 0.567" (14.40mm) | |
Width | 2.362" (60.00mm) | |
Length | 78.740" (2000.00mm, 6.56') | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,63000 Kč | 383,63 Kč |
| 10 | 325,99400 Kč | 3 259,94 Kč |
| 30 | 301,66433 Kč | 9 049,93 Kč |
| 50 | 290,98180 Kč | 14 549,09 Kč |
| 100 | 277,10010 Kč | 27 710,01 Kč |
| 250 | 276,13964 Kč | 69 034,91 Kč |
| Unit Price without VAT: | 383,63000 Kč |
|---|---|
| Unit Price with VAT: | 464,19230 Kč |




