Cover - Wire Duct, Snap In Gray 78.740" (2000.00mm, 6.56')
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240373

DigiKey Part Number
3240373-ND
Manufacturer
Manufacturer Product Number
3240373
Description
CABLE DUCT COVER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In Gray 78.740" (2000.00mm, 6.56')
Datasheet
 Datasheet
EDA/CAD Models
3240373 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cover - Wire Duct, Snap In
For Use With/Related Products
For All PC/ABS, Halogen Free Wiring Duct Types
Height
0.567" (14.40mm)
Width
3.150" (80.00mm)
Length
78.740" (2000.00mm, 6.56')
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1572,20000 Kč572,20 Kč
10486,31400 Kč4 863,14 Kč
30450,02900 Kč13 500,87 Kč
50434,10420 Kč21 705,21 Kč
100427,69150 Kč42 769,15 Kč
Manufacturers Standard Package
Unit Price without VAT:572,20000 Kč
Unit Price with VAT:692,36200 Kč