
3240285 | |
|---|---|
DigiKey Part Number | 277-5639-ND |
Manufacturer | |
Manufacturer Product Number | 3240285 |
Description | CABLE DUCT COVER 25MM 2M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray 78.740" (2000.00mm, 6.56') |
Datasheet | Datasheet |
EDA/CAD Models | 3240285 Models |
Category | For Use With/Related Products For All PVC Wiring Duct Types |
Manufacturer Phoenix Contact | Height 0.567" (14.40mm) |
Series | Width 0.984" (25.00mm) |
Packaging Bulk | Length 78.740" (2000.00mm, 6.56') |
Part Status Active | Color Gray |
Accessory Type Cover - Wire Duct, Snap In | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 42,03800 Kč | 420,38 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |





