Cover - Wire Duct, Snap In Blue 78.740" (2000.00mm, 6.56')
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240334

DigiKey Part Number
277-9683-ND
Manufacturer
Manufacturer Product Number
3240334
Description
COVER DUCT PVC BLUE 2M
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In Blue 78.740" (2000.00mm, 6.56')
Datasheet
 Datasheet
EDA/CAD Models
3240334 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cover - Wire Duct, Snap In
For Use With/Related Products
For All PVC Wiring Duct Types
Height
0.567" (14.40mm)
Width
3.150" (80.00mm)
Length
78.740" (2000.00mm, 6.56')
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10355,49600 Kč3 554,96 Kč
Manufacturers Standard Package
Unit Price without VAT:355,49600 Kč
Unit Price with VAT:430,15016 Kč