M5 Stud Spade Terminal Connector Crimp 16-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240140

DigiKey Part Number
3240140-ND
Manufacturer
Manufacturer Product Number
3240140
Description
CONN SPADE TERM 16-20AWG M5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
M5 Stud Spade Terminal Connector Crimp 16-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
3240140 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
M5 Stud
Width - Outer Edges
0.315" (8.00mm)
Length - Overall
0.630" (16.00mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-20 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
-
Length - Termination
0.177" (4.50mm)
Tongue Inside Opening
0.209" (5.31mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
1010,20500 Kč102,05 Kč
259,55840 Kč238,96 Kč
509,10480 Kč455,24 Kč
1008,66800 Kč866,80 Kč
3008,02053 Kč2 406,16 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč