M4 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240144

DigiKey Part Number
3240144-ND
Manufacturer
Manufacturer Product Number
3240144
Description
CONN SPADE TERM 14-16AWG M4
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
M4 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
3240144 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
M4 Stud
Width - Outer Edges
0.283" (7.20mm)
Length - Overall
0.630" (16.00mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
-
Length - Termination
0.189" (4.80mm)
Tongue Inside Opening
0.169" (4.29mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 585
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč