
63093-1 | |
|---|---|
DigiKey Part Number | A100911TR-ND - Tape & Reel (TR) A100911CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63093-1 |
Description | CONN QC RCPT 14-18AWG 0.110 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63093-1 Models |
Category | Length - Overall 0.635" (16.13mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.110" (2.79mm) | Insulation Diameter 0.110" ~ 0.190" (2.79mm ~ 4.83mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 3,73300 Kč | 37,33 Kč |
| 25 | 3,49520 Kč | 87,38 Kč |
| 50 | 3,33280 Kč | 166,64 Kč |
| 100 | 3,17210 Kč | 317,21 Kč |
| 250 | 2,97232 Kč | 743,08 Kč |
| 500 | 2,83010 Kč | 1 415,05 Kč |
| 1 000 | 2,69474 Kč | 2 694,74 Kč |
| 2 500 | 2,52585 Kč | 6 314,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,47734 Kč | 12 386,70 Kč |
| 10 000 | 2,35907 Kč | 23 590,70 Kč |
| 15 000 | 2,29255 Kč | 34 388,25 Kč |
| 25 000 | 2,21140 Kč | 55 285,00 Kč |
| 35 000 | 2,15956 Kč | 75 584,60 Kč |
| 50 000 | 2,10592 Kč | 105 296,00 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |



